RS PRO Steel Flag Hinge, 81.5mm x 48mm x 2mm
RS Stock No.: 726-4131Brand: RS PRO

Technical documents
Specifications
Brand
RS ProMaterial
Steel
Hinge Type
Flag Hinge
Length
81.5mm
Closing Type
Free Swinging
Width
48mm
Thickness
2mm
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Flag Hinge, 81.5mm x 48mm x 2mm
1
P.O.A.
RS PRO Steel Flag Hinge, 81.5mm x 48mm x 2mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaterial
Steel
Hinge Type
Flag Hinge
Length
81.5mm
Closing Type
Free Swinging
Width
48mm
Thickness
2mm
Country of Origin
France