RS PRO Steel Floor Standing Storage Cabinet, 1000 x 1015 x 430mm
RS Stock No.: 424-5443Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Shelves
3
Lockable
Yes
Wheeled
No
Material
Steel
Colour
Blue, Grey
Dimensions
1000 x 1015 x 430mm
Depth
430mm
Height
1000mm
Width
1015mm
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Floor Standing Storage Cabinet, 1000 x 1015 x 430mm
1
P.O.A.
RS PRO Steel Floor Standing Storage Cabinet, 1000 x 1015 x 430mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Cabinet
Floor Standing
Yes
Number Of Shelves
3
Lockable
Yes
Wheeled
No
Material
Steel
Colour
Blue, Grey
Dimensions
1000 x 1015 x 430mm
Depth
430mm
Height
1000mm
Width
1015mm