Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Steel Galvanised Square Adaptable Box, 150mm x 150mm x 50mm, Size:20/25mm

RS Stock No.: 563-911Brand: RS PRO
brand-logo
View all in Adaptable Boxes

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Galvanised

Shape

Square

Length

150mm

Width

150mm

Depth

50mm

Height

150mm

Knockout Size

20/25mm

Knockout Size

20/25mm

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Galvanised Square Adaptable Box, 150mm x 150mm x 50mm, Size:20/25mm

P.O.A.

RS PRO Steel Galvanised Square Adaptable Box, 150mm x 150mm x 50mm, Size:20/25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 19P.O.A.
20 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Galvanised

Shape

Square

Length

150mm

Width

150mm

Depth

50mm

Height

150mm

Knockout Size

20/25mm

Knockout Size

20/25mm

Country of Origin

United Kingdom

You may be interested in