Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Steel Galvanised Square Adaptable Box, 150mm x 150mm x 50mm

RS Stock No.: 763-9242Brand: RS PRO
brand-logo
View all in Adaptable Boxes

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Galvanised

Shape

Square

Length

150mm

Width

150mm

Depth

50mm

Height

150mm

Height

150mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Galvanised Square Adaptable Box, 150mm x 150mm x 50mm

P.O.A.

RS PRO Steel Galvanised Square Adaptable Box, 150mm x 150mm x 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Galvanised

Shape

Square

Length

150mm

Width

150mm

Depth

50mm

Height

150mm

Height

150mm