RS PRO Steel Gas Struts, with Ball & Socket Joint, 725.0mm Extended Length, 300.0mm Stroke Length
RS Stock No.: 268-7090Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLocking & Holding
Full Extension Lock Only
Manufacturer k.i.m.
RS PRO
Cylinder Material
Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
725.0mm
Stroke Length
300.0mm
Country of Origin
China
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Gas Struts, with Ball & Socket Joint, 725.0mm Extended Length, 300.0mm Stroke Length
1
P.O.A.
RS PRO Steel Gas Struts, with Ball & Socket Joint, 725.0mm Extended Length, 300.0mm Stroke Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RS ProLocking & Holding
Full Extension Lock Only
Manufacturer k.i.m.
RS PRO
Cylinder Material
Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
725.0mm
Stroke Length
300.0mm
Country of Origin
China
You may be interested in