RS PRO Steel Gate Latch, 152 x 38 x 38mm

RS Stock No.: 751-304Brand: RS PRODistrelec Article No.: 30418866
brand-logo
View all in Door Latches

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Epoxy Powder Coated

Adjustable

No

Latch Type

Gate Latch

Dimensions

152 x 38 x 38mm

Length

152mm

Country of Origin

India

Product details

Hook and Staple

From RS Pro, these hook and staple gate latches are easy to affix. Hook and Staple latches present a quick and easy solution in low security latches, and are designed to simply hook a gate or door in place when closed. For cost effective, no fuss gate latching, hook and staple are ideal.
With a black epoxy finish, these steel gate latches have a level of protection from the elements and so are suitable for outdoor applications.

The staple plates measure 1 1/2 x 1 1/2 in. (38 x 38mm) and have 1/4 in. (6mm) diameter hooks.

Features and Benefits

• Screw in holes for easy installation
• Cost Effective
• Black epoxy coating

You may be interested in
RS PRO Steel
P.O.A.Each (ex VAT)

P.O.A.

RS PRO Steel Gate Latch, 152 x 38 x 38mm

P.O.A.

RS PRO Steel Gate Latch, 152 x 38 x 38mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 199P.O.A.
200+P.O.A.
You may be interested in
RS PRO Steel
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Epoxy Powder Coated

Adjustable

No

Latch Type

Gate Latch

Dimensions

152 x 38 x 38mm

Length

152mm

Country of Origin

India

Product details

Hook and Staple

From RS Pro, these hook and staple gate latches are easy to affix. Hook and Staple latches present a quick and easy solution in low security latches, and are designed to simply hook a gate or door in place when closed. For cost effective, no fuss gate latching, hook and staple are ideal.
With a black epoxy finish, these steel gate latches have a level of protection from the elements and so are suitable for outdoor applications.

The staple plates measure 1 1/2 x 1 1/2 in. (38 x 38mm) and have 1/4 in. (6mm) diameter hooks.

Features and Benefits

• Screw in holes for easy installation
• Cost Effective
• Black epoxy coating

You may be interested in
RS PRO Steel
P.O.A.Each (ex VAT)