RS PRO Steel Gate Latch, 152 x 80mm

RS Stock No.: 894-6780Brand: RS PRO
brand-logo
View all in Door Latches

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Epoxy Powder Coated

Latch Type

Gate Latch

Dimensions

152 x 80mm

Length

152mm

Product details

RS Pro Ring Gate Latch with Twisted Ring

From RS Pro, this ring latch assembly is a simple and cost effective way of keeping a gate securely closed. The ring latch system works by simply using a ring to lift the latch out of the catch, and can be operated at either side of a gate.

This robust ring latch is made from black epoxy steel.

• Weather resistant
• Sturdy construction
• Twist design on ring

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Gate Latch, 152 x 80mm

P.O.A.

RS PRO Steel Gate Latch, 152 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Epoxy Powder Coated

Latch Type

Gate Latch

Dimensions

152 x 80mm

Length

152mm

Product details

RS Pro Ring Gate Latch with Twisted Ring

From RS Pro, this ring latch assembly is a simple and cost effective way of keeping a gate securely closed. The ring latch system works by simply using a ring to lift the latch out of the catch, and can be operated at either side of a gate.

This robust ring latch is made from black epoxy steel.

• Weather resistant
• Sturdy construction
• Twist design on ring

You may be interested in