RS PRO Steel Grey Modular Shelving Open Starter Bay, 2100mm, 1000mm

Technical documents
Specifications
Brand
RS ProSystem
Modular Shelving
Component Type
Open Starter Bay
Load Capacity
1200kg
Width
500mm
Height
2100mm
Length
1000mm
Colour
Grey
Material
Steel
Country of Origin
United Kingdom
Product details
RS Pro Open Starter Bay
The basic unit required to construct the first bay. Dimensions : 2.1m x 1m
Modular Shelving
The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with graphite grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSystem
Modular Shelving
Component Type
Open Starter Bay
Load Capacity
1200kg
Width
500mm
Height
2100mm
Length
1000mm
Colour
Grey
Material
Steel
Country of Origin
United Kingdom
Product details
RS Pro Open Starter Bay
The basic unit required to construct the first bay. Dimensions : 2.1m x 1m
Modular Shelving
The RS modular shelving system has been designed as an integrated system in which each part slots together into standard modules. The shelf design incorporates a built-in box beam concept which creates inherent strength and rigidity as well as simplifying installation. A versatile system which is quick, easy and simple to erect or modify, with no nut and bolt assembly of the shelving. The uprights are perforated at 50 mm intervals to accept shelves that clip lock together with special shelf locking clips which have a wedging action when loaded, the greater the load, the stronger the structure. All major components are manufactured from steel with graphite grey uprights and light (RAL7035) grey shelves and cladding paint finish. Available in open bay or clad bay versions, height 2.1 m, width 1 m, with a selection of shelf depths and accessories.