RS PRO Steel Hanger Bolt, 10/24 x 2

RS Stock No.: 245-5348Brand: RS PRO
brand-logo
View all in Hanger Bolts

Technical documents

Specifications

Brand

RS Pro

Thread Size A

10/24

Thread Size B

2

Material

Steel

Finish

Zinc

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Steel Hanger Bolt, 10/24 x 2

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Steel Hanger Bolt, 10/24 x 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size A

10/24

Thread Size B

2

Material

Steel

Finish

Zinc