RS PRO Steel, Hex Bolt, 10/32in x 5/8in

RS Stock No.: 245-4386Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Length

5/8in

Thread Size

10/32in

Material

Steel

Stainless Steel Type

Mild Steel

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Steel, Hex Bolt, 10/32in x 5/8in

P.O.A.

Each (In a Pack of 100) (ex VAT)

RS PRO Steel, Hex Bolt, 10/32in x 5/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Length

5/8in

Thread Size

10/32in

Material

Steel

Stainless Steel Type

Mild Steel