RS PRO Steel, Hex Bolt, 5/16-18 x 2 1/2in

RS Stock No.: 245-6763Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

5/16-18 x 2 1/2in

Material

Steel

Grade

Grade A

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO Steel, Hex Bolt, 5/16-18 x 2 1/2in

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO Steel, Hex Bolt, 5/16-18 x 2 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

5/16-18 x 2 1/2in

Material

Steel

Grade

Grade A