RS PRO Steel, Hex Bolt, 7/16-14in x 5 1/2in

RS Stock No.: 245-3880Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Length

5 1/2in

Thread Size

7/16-14in

Material

Steel

Stainless Steel Type

Mild Steel

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

RS PRO Steel, Hex Bolt, 7/16-14in x 5 1/2in

P.O.A.

Each (In a Pack of 25) (ex VAT)

RS PRO Steel, Hex Bolt, 7/16-14in x 5 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Length

5 1/2in

Thread Size

7/16-14in

Material

Steel

Stainless Steel Type

Mild Steel