Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Steel Hex Socket Cap Screw, 5/16-18 x 2 1/2in

RS Stock No.: 245-4611Brand: RS PRO
brand-logo
View all in Socket Screws

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

5/16-18

Length

2 1/2in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

5/16-18in

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO Steel Hex Socket Cap Screw, 5/16-18 x 2 1/2in

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO Steel Hex Socket Cap Screw, 5/16-18 x 2 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

5/16-18

Length

2 1/2in

Head Shape

Hex Socket Cap

Material

Steel

Thread Pitch

5/16-18in