RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/8, 30L/min

RS Stock No.: 283-8302Brand: RS PRODistrelec Article No.: 30404628
brand-logo
View all in Hydraulic Check Valves

Technical documents

Specifications

Brand

RS Pro

Thread Size

3/8in

Connection Port Thread

G 3/8

Body Material

Steel

Maximum Flow Rate

30L/min

Manufacturer Series

FT260

Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Mounting Type

Inline

Country of Origin

Italy

Product details

Steel Non-return Valves

Manufactured from steel these non-return valves are seated metal to metal by means of spring loaded ball housed in an ABS plastic guide.

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/8, 30L/min

P.O.A.

RS PRO Steel Inline Mounting, Hydraulic Check Valve, G 3/8, 30L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

3/8in

Connection Port Thread

G 3/8

Body Material

Steel

Maximum Flow Rate

30L/min

Manufacturer Series

FT260

Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Mounting Type

Inline

Country of Origin

Italy

Product details

Steel Non-return Valves

Manufactured from steel these non-return valves are seated metal to metal by means of spring loaded ball housed in an ABS plastic guide.