RS PRO Steel M10 x 1.5 Clevis, 72mm x 20mm
RS Stock No.: 312-0270Brand: RS PRO

Technical documents
Specifications
Brand
RS ProRod Connection Thread
M10 x 1.5
Ball Diameter
10mm
Overall Length
72mm
Overall Width
20mm
Material
Steel
Finish
Zinc
Country of Origin
Italy
You may be interested in

LONG CLEVIS KIT 10MMBrand: NEUTRAL
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel M10 x 1.5 Clevis, 72mm x 20mm
1
P.O.A.
RS PRO Steel M10 x 1.5 Clevis, 72mm x 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in

LONG CLEVIS KIT 10MMBrand: NEUTRAL
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
RS ProRod Connection Thread
M10 x 1.5
Ball Diameter
10mm
Overall Length
72mm
Overall Width
20mm
Material
Steel
Finish
Zinc
Country of Origin
Italy
You may be interested in

LONG CLEVIS KIT 10MMBrand: NEUTRAL
P.O.A.Each (ex VAT)