RS PRO Steel M4 Captive Nut
RS Stock No.: 525-082Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
M4
Dimensions
11.1 x 16.6mm
Material
Steel
Finish
Zinc Plated
For Panel Thickness Maximum
1.6mm
For Panel Thickness Minimum
0.5mm
Length
11.1mm
Width
16.6mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel M4 Captive Nut
1
P.O.A.
RS PRO Steel M4 Captive Nut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M4
Dimensions
11.1 x 16.6mm
Material
Steel
Finish
Zinc Plated
For Panel Thickness Maximum
1.6mm
For Panel Thickness Minimum
0.5mm
Length
11.1mm
Width
16.6mm
Country of Origin
United Kingdom