RS PRO Steel M5 Cage Nut

RS Stock No.: 523-115Brand: RS PRO
brand-logo
View all in Cage Nuts

Technical documents

Specifications

Brand

RS Pro

Thread Size

M5

Overall Width

13.72mm

Cut-Out Dimensions

9.53 x 9.53mm

Material

Steel

Finish

Galvanised

Cut-Out Length

9.53mm

Cut-Out Width

9.53mm

For Panel Thickness Maximum

2.64mm

For Panel Thickness Minimum

1.83mm

Country of Origin

United Kingdom

Product details

RS PRO Cage Nuts

Introducing the range of RS PRO Cage Nuts, precision engineered square nuts encased in a spring steel cage for enhanced stability. Their innovative design features two wings on the cage that facilitates easy insertion into square holes with a simple pinch and release mechanism. These nuts are perfect for swift and hassle-free installations, making them an excellent choice in a range of environments for mounting front panels onto slide systems and instrument housings.

Features and Benefits:

  • These RS PRO Cage Nuts are designed for rapid assembly and streamlining the installation process without compromising on quality, performance and durability

  • Made from galvanised steel, the steel nut is securely held within a zinc-plated spring-steel cage, ensuring durability and longevity, even in tough environments and once installed, the fastener remains discreet while the screw head remains visible

  • Ideal for front panel screw installations, cabinets and enclosures, providing secure and easily adjustable support

  • Available in a range of sizes for a customised fit to any application or project

Applications:

Cage nuts, also known as captive nuts, are versatile fasteners that are encased in a metal cage and are commonly used for efficient and secure equipment mounting in server racks and enclosures. Their unique design discreetly hides within the fastening area, while the visible screw head ensures accessibility making them ideal for quick adjustments but with stable and secure fastening. Cage nuts are usually made from durable materials like steel to provide long lasting strength and performance and making them perfect for enhancing the efficiency of equipment assembly and providing long lasting performance and stability.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

You may be interested in
RS PRO Steel M5 Cage Nut
P.O.A.1 Bag of 50 (ex VAT)
RS PRO Steel M6 Cage Nut
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel M5 Cage Nut

P.O.A.

RS PRO Steel M5 Cage Nut
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
RS PRO Steel M5 Cage Nut
P.O.A.1 Bag of 50 (ex VAT)
RS PRO Steel M6 Cage Nut
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Thread Size

M5

Overall Width

13.72mm

Cut-Out Dimensions

9.53 x 9.53mm

Material

Steel

Finish

Galvanised

Cut-Out Length

9.53mm

Cut-Out Width

9.53mm

For Panel Thickness Maximum

2.64mm

For Panel Thickness Minimum

1.83mm

Country of Origin

United Kingdom

Product details

RS PRO Cage Nuts

Introducing the range of RS PRO Cage Nuts, precision engineered square nuts encased in a spring steel cage for enhanced stability. Their innovative design features two wings on the cage that facilitates easy insertion into square holes with a simple pinch and release mechanism. These nuts are perfect for swift and hassle-free installations, making them an excellent choice in a range of environments for mounting front panels onto slide systems and instrument housings.

Features and Benefits:

  • These RS PRO Cage Nuts are designed for rapid assembly and streamlining the installation process without compromising on quality, performance and durability

  • Made from galvanised steel, the steel nut is securely held within a zinc-plated spring-steel cage, ensuring durability and longevity, even in tough environments and once installed, the fastener remains discreet while the screw head remains visible

  • Ideal for front panel screw installations, cabinets and enclosures, providing secure and easily adjustable support

  • Available in a range of sizes for a customised fit to any application or project

Applications:

Cage nuts, also known as captive nuts, are versatile fasteners that are encased in a metal cage and are commonly used for efficient and secure equipment mounting in server racks and enclosures. Their unique design discreetly hides within the fastening area, while the visible screw head ensures accessibility making them ideal for quick adjustments but with stable and secure fastening. Cage nuts are usually made from durable materials like steel to provide long lasting strength and performance and making them perfect for enhancing the efficiency of equipment assembly and providing long lasting performance and stability.

Why RS PRO?

RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

You may be interested in
RS PRO Steel M5 Cage Nut
P.O.A.1 Bag of 50 (ex VAT)
RS PRO Steel M6 Cage Nut
P.O.A.1 Bag of 50 (ex VAT)