RS PRO Steel No. 4 Captive Nut
RS Stock No.: 525-127Brand: RS PRO

Technical documents
Specifications
Brand
RS ProThread Size
No. 4
Dimensions
8.3 x 11.1mm
Material
Steel
Finish
Clear Passivated, Galvanised
Finish
Zinc Plated
For Panel Thickness Maximum
1.2mm
For Panel Thickness Minimum
0.5mm
Length
8.3mm
Width
11.1mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel No. 4 Captive Nut
1
P.O.A.
RS PRO Steel No. 4 Captive Nut
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
No. 4
Dimensions
8.3 x 11.1mm
Material
Steel
Finish
Clear Passivated, Galvanised
Finish
Zinc Plated
For Panel Thickness Maximum
1.2mm
For Panel Thickness Minimum
0.5mm
Length
8.3mm
Width
11.1mm
Country of Origin
United Kingdom