RS PRO Steel O Clip, 8mm Band Width, 15 → 18mm ID

RS Stock No.: 436-421Brand: RS PRO
brand-logo
View all in Hose Clips & Jubilee Clips

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

15 → 18mm

Clip Type

O Clip

Material

Steel

Inside Diameter Minimum

15mm

Inside Diameter Maximum

18mm

Band Width

8mm

Country of Origin

United Kingdom

Product details

RS PRO 'O' Hose Clips

From the trusted RS PRO brand, these double ear O clips are versatile and durable. With zinc-plated steel construction, the O clips are ideal for securing hoses, pipes and even cables. For demanding applications in pneumatics, low-pressure hydraulics and other relevant industries, these steel O clips are ideal for securing tubing to connectors.

A 200 piece O clip set is also available (292-524.)

Features & Benefits

• Can be used on small hoses in the absence of a screw clip mechanism
• One-piece design gives positive clamping action
• Rounded band edges prevent damage to hoses
• Tamper-proof to provide extra security

Applications

Sometimes referred to as jubilee clips, o clips are designed for clamping onto tubes such as hoses. They can be used to secure connections to hoses.

• Double ear clip often used for maintenance and OEM applications
Suitable for applications involving air, fluid, gas and steam hoses of rubber or plastic, and co-axial and other electrical cables
• Used in a wide range of industries including; mining, construction, heating and ventilation, welding, medical, military and aircraft
• Also suitable for low-pressure hydraulic applications

How to install O Clips

These clips require closing pincers to install and remove. Both standard closing and side closing pincers can be used.
To install close one ear clip fully, the first ear is then closed so the first ear can open slightly. This builds resilience strength allowing the clamp to hold against shrinkage, pressure and vibration caused by wear and tear and temperature changes.
Use side closing pincers if access to an ear is limited.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel O Clip, 8mm Band Width, 15 → 18mm ID

P.O.A.

RS PRO Steel O Clip, 8mm Band Width, 15 → 18mm ID
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

15 → 18mm

Clip Type

O Clip

Material

Steel

Inside Diameter Minimum

15mm

Inside Diameter Maximum

18mm

Band Width

8mm

Country of Origin

United Kingdom

Product details

RS PRO 'O' Hose Clips

From the trusted RS PRO brand, these double ear O clips are versatile and durable. With zinc-plated steel construction, the O clips are ideal for securing hoses, pipes and even cables. For demanding applications in pneumatics, low-pressure hydraulics and other relevant industries, these steel O clips are ideal for securing tubing to connectors.

A 200 piece O clip set is also available (292-524.)

Features & Benefits

• Can be used on small hoses in the absence of a screw clip mechanism
• One-piece design gives positive clamping action
• Rounded band edges prevent damage to hoses
• Tamper-proof to provide extra security

Applications

Sometimes referred to as jubilee clips, o clips are designed for clamping onto tubes such as hoses. They can be used to secure connections to hoses.

• Double ear clip often used for maintenance and OEM applications
Suitable for applications involving air, fluid, gas and steam hoses of rubber or plastic, and co-axial and other electrical cables
• Used in a wide range of industries including; mining, construction, heating and ventilation, welding, medical, military and aircraft
• Also suitable for low-pressure hydraulic applications

How to install O Clips

These clips require closing pincers to install and remove. Both standard closing and side closing pincers can be used.
To install close one ear clip fully, the first ear is then closed so the first ear can open slightly. This builds resilience strength allowing the clamp to hold against shrinkage, pressure and vibration caused by wear and tear and temperature changes.
Use side closing pincers if access to an ear is limited.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to fixings, fittings and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in