RS PRO Steel Padlockable Zinc Door Bolt

RS Stock No.: 254-9972Brand: RS PRO
brand-logo
View all in Door Bolts

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Zinc

Padlockable

Yes

Length

203mm

Length

8in

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Padlockable Zinc Door Bolt

P.O.A.

RS PRO Steel Padlockable Zinc Door Bolt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Zinc

Padlockable

Yes

Length

203mm

Length

8in

Country of Origin

India