Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Steel PCB Drill Bit, 0.6mm Diameter

RS Stock No.: 457-588Brand: RS PRO
brand-logo
View all in PCB Drill Bits

Technical documents

Specifications

Brand

RS Pro

Diameter

0.6mm

Material

Steel

Country of Origin

China

Product details

HSS, Ground Shank Drills

HSS miniature twist drill bits for use with PCB drills
Drills have 2.35mm diameter shank
Produce clean holes in multi-layer PCB boards

You may be interested in
RS PRO Steel PCB Drill Bit, 0.9mm Diameter
P.O.A.1 Tube of 5 (ex VAT)
RS PRO Steel PCB Drill Bit, 1mm Diameter
P.O.A.1 Tube of 5 (ex VAT)
RS PRO Steel PCB Drill Bit, 0.8mm Diameter
P.O.A.1 Tube of 5 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel PCB Drill Bit, 0.6mm Diameter

P.O.A.

RS PRO Steel PCB Drill Bit, 0.6mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel PCB Drill Bit, 0.9mm Diameter
P.O.A.1 Tube of 5 (ex VAT)
RS PRO Steel PCB Drill Bit, 1mm Diameter
P.O.A.1 Tube of 5 (ex VAT)
RS PRO Steel PCB Drill Bit, 0.8mm Diameter
P.O.A.1 Tube of 5 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Diameter

0.6mm

Material

Steel

Country of Origin

China

Product details

HSS, Ground Shank Drills

HSS miniature twist drill bits for use with PCB drills
Drills have 2.35mm diameter shank
Produce clean holes in multi-layer PCB boards

You may be interested in
RS PRO Steel PCB Drill Bit, 0.9mm Diameter
P.O.A.1 Tube of 5 (ex VAT)
RS PRO Steel PCB Drill Bit, 1mm Diameter
P.O.A.1 Tube of 5 (ex VAT)
RS PRO Steel PCB Drill Bit, 0.8mm Diameter
P.O.A.1 Tube of 5 (ex VAT)