RS PRO Steel Revolving Crank Handle 100mm Radius
RS Stock No.: 237-261Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHandle Type
Revolving
Bore Size
12 x 12mm
Handle Radius
100mm
Handle Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Revolving Crank Handle 100mm Radius
1
P.O.A.
RS PRO Steel Revolving Crank Handle 100mm Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHandle Type
Revolving
Bore Size
12 x 12mm
Handle Radius
100mm
Handle Material
Steel
Country of Origin
China