RS PRO Steel Revolving Crank Handle 125mm Radius

RS Stock No.: 237-299Brand: RS PRO
brand-logo
View all in Crank Handles

Technical documents

Specifications

Brand

RS Pro

Handle Type

Revolving

Bore Size

14 x 14mm

Handle Radius

125mm

Handle Material

Steel

Country of Origin

China

Product details

Cast Iron, Square Hole

Crank handles manufactured from cast iron with revolving steel handle
Suitable for heavy duty applications, in particular heavy vice clamping

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Revolving Crank Handle 125mm Radius

P.O.A.

RS PRO Steel Revolving Crank Handle 125mm Radius
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Handle Type

Revolving

Bore Size

14 x 14mm

Handle Radius

125mm

Handle Material

Steel

Country of Origin

China

Product details

Cast Iron, Square Hole

Crank handles manufactured from cast iron with revolving steel handle
Suitable for heavy duty applications, in particular heavy vice clamping

You may be interested in