RS PRO Steel Revolving Crank Handle 160mm Radius
RS Stock No.: 237-283Brand: RS PRO

Technical documents
Specifications
Brand
RS ProHandle Type
Revolving
Bore Size
17 x 17mm
Handle Radius
160mm
Handle Material
Steel
Country of Origin
China
Product details
Cast Iron, Square Hole
Crank handles manufactured from cast iron with revolving steel handle
Suitable for heavy duty applications, in particular heavy vice clamping
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Revolving Crank Handle 160mm Radius
1
P.O.A.
RS PRO Steel Revolving Crank Handle 160mm Radius
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProHandle Type
Revolving
Bore Size
17 x 17mm
Handle Radius
160mm
Handle Material
Steel
Country of Origin
China
Product details
Cast Iron, Square Hole
Crank handles manufactured from cast iron with revolving steel handle
Suitable for heavy duty applications, in particular heavy vice clamping