RS PRO Steel Screw Clamping 1.5 x 1.5 x 2in V-Block, 1.5in Capacity
RS Stock No.: 230-0115Brand: RS PRO

Technical documents
Specifications
Brand
RS ProClamping
Screw
Clamping Capacity
1.5in
Material
Steel
Dimensions
1.5 x 1.5 x 2in
Width
1.5in
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Screw Clamping 1.5 x 1.5 x 2in V-Block, 1.5in Capacity
1
P.O.A.
RS PRO Steel Screw Clamping 1.5 x 1.5 x 2in V-Block, 1.5in Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProClamping
Screw
Clamping Capacity
1.5in
Material
Steel
Dimensions
1.5 x 1.5 x 2in
Width
1.5in
Country of Origin
China