Technical documents
Specifications
Brand
RS ProFixing Method
Screw
Hook Type
Square Hook
Material
Steel
Finish
Galvanised
Length
31mm
Hook Opening Width
20mm
Shoulder
Yes
Country of Origin
Taiwan, Province Of China
Product details
Shouldered Right-angle Hooks
Shouldered right-angle or square hooks
P.O.A.
RS PRO Steel, Screw Hook, 31mm, 20mm
1
P.O.A.
RS PRO Steel, Screw Hook, 31mm, 20mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFixing Method
Screw
Hook Type
Square Hook
Material
Steel
Finish
Galvanised
Length
31mm
Hook Opening Width
20mm
Shoulder
Yes
Country of Origin
Taiwan, Province Of China
Product details
Shouldered Right-angle Hooks
Shouldered right-angle or square hooks