RS PRO Steel, Screw J Hook, 53mm, 10mm
RS Stock No.: 397-5418Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFixing Method
Screw
Hook Type
J Hook
Material
Steel
Finish
Galvanised
Length
53mm
Shoulder
Yes
Hook Opening Width
10mm
Country of Origin
Taiwan, Province Of China
Product details
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel, Screw J Hook, 53mm, 10mm
1
P.O.A.
RS PRO Steel, Screw J Hook, 53mm, 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProFixing Method
Screw
Hook Type
J Hook
Material
Steel
Finish
Galvanised
Length
53mm
Shoulder
Yes
Hook Opening Width
10mm
Country of Origin
Taiwan, Province Of China
Product details