RS PRO Steel Shelf Kit, 457mm
RS Stock No.: 349-9778Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Shelf
Number Of Shelves
3
Wheeled
No
Material
Steel
Dimensions
457 mm x 915mm
Depth
457mm
Width
915mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Shelf Kit, 457mm
1
P.O.A.
RS PRO Steel Shelf Kit, 457mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Shelf
Number Of Shelves
3
Wheeled
No
Material
Steel
Dimensions
457 mm x 915mm
Depth
457mm
Width
915mm
Country of Origin
United Kingdom