RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/2in

RS Stock No.: 245-5069Brand: RS PRO
brand-logo
View all in Thumb Screws

Technical documents

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1 1/2in

Thread Size Imperial

3/8-16

Material

Steel

Stainless Steel Type

Mild

Imperial or Metric

Imperial

Finish

Zinc Plated

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/2in

P.O.A.

Each (In a Pack of 50) (ex VAT)

RS PRO Steel Shoulderless Thumb Screw, Zinc Plated Finish, 1 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Head Shape

Flat

Thread Length

1 1/2in

Thread Size Imperial

3/8-16

Material

Steel

Stainless Steel Type

Mild

Imperial or Metric

Imperial

Finish

Zinc Plated