RS PRO Steel, Thermoplastic Cable Management Panel for Use with 19-Inch Rack

RS Stock No.: 202-8842Brand: RS PRO
brand-logo
View all in Rack Cable Management

Technical documents

Specifications

Brand

RS Pro

Type

Cable Management Panel

For Use With

19-Inch Rack

Material

Steel, Thermoplastic

Height U

2U

Height (U)

2U

Product details

Rack Mounting Cable Management Panels

A range of 19U rack mounting cable management panels available in 1U and 2U heights.
Stock numbers 202-8842 and 202-8858 are ring run panels with 5 flexible plastic retaining rings for cable holding. Stock number is 202-8842 is 2U in height and stock number 202-8858 is 1U in height.
Stock number 202-8864 is a 1U cable tidy brush panel that provides 'letter box' style, easy exit/entry for cables whilst protecting equipment from dust and dirt ingress.

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel, Thermoplastic Cable Management Panel for Use with 19-Inch Rack

P.O.A.

RS PRO Steel, Thermoplastic Cable Management Panel for Use with 19-Inch Rack
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

Cable Management Panel

For Use With

19-Inch Rack

Material

Steel, Thermoplastic

Height U

2U

Height (U)

2U

Product details

Rack Mounting Cable Management Panels

A range of 19U rack mounting cable management panels available in 1U and 2U heights.
Stock numbers 202-8842 and 202-8858 are ring run panels with 5 flexible plastic retaining rings for cable holding. Stock number is 202-8842 is 2U in height and stock number 202-8858 is 1U in height.
Stock number 202-8864 is a 1U cable tidy brush panel that provides 'letter box' style, easy exit/entry for cables whilst protecting equipment from dust and dirt ingress.