RS PRO Steel Thimble For Use With 11mm Diameter Wire Rope

RS Stock No.: 124-4796Brand: RS PRO
brand-logo
View all in Thimbles

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Galvanised

Wire Rope Diameter

11mm

Country of Origin

China

Product details

RS Pro Galvanised Open Thimbles

RS Pro galvanised open thimbles are designed to give protection to the eye of wire rope. When the wire rope is terminated with a loop, there is a risk that it bends too tightly. The RS Pro thimbles can be installed inside the loop to preserve the shape and protect the cable from pinching.

Features and Benefits

Prevents the load from coming into direct contact with the wire rope
Made from steel with a galvanised finish

Application Information

RS Pro Galvanised Open Thimbles are the ideal accessory for Wire rope lifting installations within material lifting applications.

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Thimble For Use With 11mm Diameter Wire Rope

P.O.A.

RS PRO Steel Thimble For Use With 11mm Diameter Wire Rope
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Finish

Galvanised

Wire Rope Diameter

11mm

Country of Origin

China

Product details

RS Pro Galvanised Open Thimbles

RS Pro galvanised open thimbles are designed to give protection to the eye of wire rope. When the wire rope is terminated with a loop, there is a risk that it bends too tightly. The RS Pro thimbles can be installed inside the loop to preserve the shape and protect the cable from pinching.

Features and Benefits

Prevents the load from coming into direct contact with the wire rope
Made from steel with a galvanised finish

Application Information

RS Pro Galvanised Open Thimbles are the ideal accessory for Wire rope lifting installations within material lifting applications.