RS PRO Steel Tie Bar Assembly for Use with 19-Inch Cabinet, Wall Box

RS Stock No.: 223-770Brand: RS PRO
brand-logo
View all in Rack Cable Management

Technical documents

Specifications

Brand

RS Pro

Type

Tie Bar Assembly

For Use With

19-Inch Cabinet, Wall Box

Material

Steel

Height U

1U

Country of Origin

United Kingdom

Product details

1U High Tie Bar

Ø12.7mm mild steel tie bar
Suitable for use with 19in. cabinets and wall boxes

Standards

Conforms to IEC297.

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Tie Bar Assembly for Use with 19-Inch Cabinet, Wall Box

P.O.A.

RS PRO Steel Tie Bar Assembly for Use with 19-Inch Cabinet, Wall Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Type

Tie Bar Assembly

For Use With

19-Inch Cabinet, Wall Box

Material

Steel

Height U

1U

Country of Origin

United Kingdom

Product details

1U High Tie Bar

Ø12.7mm mild steel tie bar
Suitable for use with 19in. cabinets and wall boxes

Standards

Conforms to IEC297.