Technical documents
Specifications
Brand
RS ProCompatibility
Deep Top Hat
Length
1m
Width
35mm
Height
15mm
DIN Rail Type
Unperforated
Material
Steel
Country of Origin
Italy
Product details
Deep Top Hat DIN Rail TS 35 C
From the trusted RS PRO brand, a selection of robust TS-35 deep DIN rails used for mounting various electrical and industrial equipment. The TS-35 rail or Top Hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This provides a simple solution for general applications due to its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.
What is DIN Rail?
DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards set by Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Why should you use RS PRO Top Hat DIN Rail?
Using RS PRO DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Features and Benefits
Industry standard symmetrical rail – 35mm x 15 mm (Width x Depth)
Zinc-plated and clear passivated steel
Slotted and un-slotted variations
0.5 m, 1m, and 2m lengths
Conforms to EN50022 and DIN 46277-3
Applications
TS-35 Top hat DIN rail is used for a wide variety of industrial applications where a stronger rail is needed. The 15 mm height is preferred as it supports heavier components. Some of the more common applications are
Large PLCs
Transformers and power supplies
Drives
Automation and control equipment
Contactors, overloads and relays
Circuit breakers and RCBO's
Timers and switches
Hydraulic components
Standards
CENELEC EN 50022
P.O.A.
4
P.O.A.
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
4 - 28 | P.O.A. |
32+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCompatibility
Deep Top Hat
Length
1m
Width
35mm
Height
15mm
DIN Rail Type
Unperforated
Material
Steel
Country of Origin
Italy
Product details
Deep Top Hat DIN Rail TS 35 C
From the trusted RS PRO brand, a selection of robust TS-35 deep DIN rails used for mounting various electrical and industrial equipment. The TS-35 rail or Top Hat as it is also known is manufactured from cold rolled steel which is then zinc coated and clear passivated. This provides a simple solution for general applications due to its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.
What is DIN Rail?
DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards set by Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Why should you use RS PRO Top Hat DIN Rail?
Using RS PRO DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Features and Benefits
Industry standard symmetrical rail – 35mm x 15 mm (Width x Depth)
Zinc-plated and clear passivated steel
Slotted and un-slotted variations
0.5 m, 1m, and 2m lengths
Conforms to EN50022 and DIN 46277-3
Applications
TS-35 Top hat DIN rail is used for a wide variety of industrial applications where a stronger rail is needed. The 15 mm height is preferred as it supports heavier components. Some of the more common applications are
Large PLCs
Transformers and power supplies
Drives
Automation and control equipment
Contactors, overloads and relays
Circuit breakers and RCBO's
Timers and switches
Hydraulic components
Standards
CENELEC EN 50022