Technical documents
Specifications
Brand
RS ProCompatibility
G
Length
1m
Width
32mm
Height
15mm
DIN Rail Type
Unperforated
Material
Steel
Distrelec Product Id
30414377
Country of Origin
Italy
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Unperforated DIN Rail, G Compatible, 1m x 32mm x 15mm
5
P.O.A.
RS PRO Steel Unperforated DIN Rail, G Compatible, 1m x 32mm x 15mm
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCompatibility
G
Length
1m
Width
32mm
Height
15mm
DIN Rail Type
Unperforated
Material
Steel
Distrelec Product Id
30414377
Country of Origin
Italy