RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 113mm x 15mm
RS Stock No.: 248-1129Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCompatibility
Top Hat
Length
113mm
Width
15mm
DIN Rail Type
Unperforated
External Dimensions
57 x 80 x 125mm
Material
Steel
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 113mm x 15mm
1
P.O.A.
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 113mm x 15mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCompatibility
Top Hat
Length
113mm
Width
15mm
DIN Rail Type
Unperforated
External Dimensions
57 x 80 x 125mm
Material
Steel
Country of Origin
India