RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 144mm x 35mm
RS Stock No.: 248-1128Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCompatibility
Top Hat
Length
144mm
Width
35mm
DIN Rail Type
Unperforated
External Dimensions
90 x 160 x 160mm
Material
Steel
Country of Origin
India
Stock information temporarily unavailable.
P.O.A.
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 144mm x 35mm
1
P.O.A.
RS PRO Steel Unperforated DIN Rail, Top Hat Compatible, 144mm x 35mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCompatibility
Top Hat
Length
144mm
Width
35mm
DIN Rail Type
Unperforated
External Dimensions
90 x 160 x 160mm
Material
Steel
Country of Origin
India