RS PRO Steel Wall Box, IP66, 200 mm x 200 mm x 150mm

RS Stock No.: 775-5785Brand: RS PRODistrelec Article No.: 30404877
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

RS Pro

External Height

200 mm

External Width

200 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

RAL 7032

Application

Electrical, Electronic, Industrial

External Mounting Type

Bracket

Standards Met

RoHS Compliant

Special Features

IK10 Against Mechanical Impacts

Distrelec Product Id

30404877

Fixing Kit

Yes

Internal Mounting Type

Panel

Country of Origin

China

Product details

RS Pro IP66 Sheet Steel Wall Boxes

From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

Features and Benefits

• Steel structure, coated with an epoxy polyester powder
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Pebble grey finish

How much protection can these wall mount boxes provide?

Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.

What is supplied with these lockable boxes?

All models include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Wall Box, IP66, 200 mm x 200 mm x 150mm

P.O.A.

RS PRO Steel Wall Box, IP66, 200 mm x 200 mm x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

External Height

200 mm

External Width

200 mm

External Depth

150mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Colour

RAL 7032

Application

Electrical, Electronic, Industrial

External Mounting Type

Bracket

Standards Met

RoHS Compliant

Special Features

IK10 Against Mechanical Impacts

Distrelec Product Id

30404877

Fixing Kit

Yes

Internal Mounting Type

Panel

Country of Origin

China

Product details

RS Pro IP66 Sheet Steel Wall Boxes

From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.

Features and Benefits

• Steel structure, coated with an epoxy polyester powder
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Pebble grey finish

How much protection can these wall mount boxes provide?

Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.

What is supplied with these lockable boxes?

All models include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.

What is a wall box?

Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.