Technical documents
Specifications
Brand
RS ProExternal Height
600 mm
External Width
400 mm
External Depth
200mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Lock System
Gland Plate
Yes
Colour
RAL 7032
Application
Electrical, Electronic, Industrial
External Mounting Type
Bracket
Standards Met
RoHS Compliant
Special Features
IK10 Against Mechanical Impacts
Fixing Kit
Yes
Internal Mounting Type
Panel
Country of Origin
China
Product details
RS Pro IP66 Sheet Steel Wall Boxes
From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.
Features and Benefits
• Steel structure, coated with an epoxy polyester powder
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Pebble grey finish
How much protection can these wall mount boxes provide?
Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.
What is supplied with these lockable boxes?
All models include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProExternal Height
600 mm
External Width
400 mm
External Depth
200mm
Body Material
Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Double Lock System
Gland Plate
Yes
Colour
RAL 7032
Application
Electrical, Electronic, Industrial
External Mounting Type
Bracket
Standards Met
RoHS Compliant
Special Features
IK10 Against Mechanical Impacts
Fixing Kit
Yes
Internal Mounting Type
Panel
Country of Origin
China
Product details
RS Pro IP66 Sheet Steel Wall Boxes
From RS Pro, a range of incredibly useful steel wall mounted enclosures. Enclosures are present in almost every industry and can store all manor of items, such as medical equipment or electronics. These boxes are rated at IP66 and provide an excellent degree of protection, whether it's used within an indoor or outdoor environment. With various sizes available, they are suitable for a wide selection of applications. All models are highly reliable and excellent quality.
Features and Benefits
• Steel structure, coated with an epoxy polyester powder
• IP66 rating
• Enclosure and the door is made from sheet steel
• Fully wall mountable
• Pebble grey finish
How much protection can these wall mount boxes provide?
Having an ingress protection of IP66, all models are completely protected against any dust which may harm sensitive equipment. No dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.
What is supplied with these lockable boxes?
All models include a zinc-coated steel back plate, door mounting plate, gland plate and a sealing gasket. Fixing accessories are also supplied directly with the box, once a suitable surface is identified, it will be simple and easy to mount it and begin using immediately.
What is a wall box?
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.