RS PRO Steel Wall Box, IP66, 800 mm x 600 mm x 210mm

RS Stock No.: 775-5350Brand: RS PRODistrelec Article No.: 30419721
brand-logo
View all in Wall Boxes

Technical documents

Specifications

Brand

RS Pro

External Height

800 mm

External Width

600 mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

Yes

Colour

RAL 7032

Application

Electrical, Electronic, Industrial

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30419721

Fixing Kit

Yes

Internal Mounting Type

Panel

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Wall Box, IP66, 800 mm x 600 mm x 210mm

P.O.A.

RS PRO Steel Wall Box, IP66, 800 mm x 600 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

External Height

800 mm

External Width

600 mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Double Lock System

Gland Plate

Yes

Colour

RAL 7032

Application

Electrical, Electronic, Industrial

External Mounting Type

Bracket

Special Features

IK10 Against Mechanical Impacts

Standards Met

RoHS Compliant

Distrelec Product Id

30419721

Fixing Kit

Yes

Internal Mounting Type

Panel

Country of Origin

China