RS PRO Steel Wall Mount Tool Panel

RS Stock No.: 875-5777Brand: RS PRO
brand-logo
View all in Tool Racks, Hooks & Holders

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Width

630mm

Height

600mm

Dimensions

630 x 600mm

Type

Panel

Weight

5.6kg

Tools Included

No

Country of Origin

Turkey

Product details

RS Tool Panel

The premium quality steel RS Pro tool panels for roller cabinets include all the bolts and washers that you need to fix to the cabinet. The durable electrostatic matt powder coated tool panels are scratchproof and come in different sizes to fit the RS Pro roller cabinets, giving the user the option of hanging drawings or tools that are needed on hand when working.

8755777 is designed to fit roller cabinet 8335900
8755786 is designed to fit roller cabinets 8335916 and 8755789

You may be interested in
RS PRO Steel
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Wall Mount Tool Panel

P.O.A.

RS PRO Steel Wall Mount Tool Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Material

Steel

Width

630mm

Height

600mm

Dimensions

630 x 600mm

Type

Panel

Weight

5.6kg

Tools Included

No

Country of Origin

Turkey

Product details

RS Tool Panel

The premium quality steel RS Pro tool panels for roller cabinets include all the bolts and washers that you need to fix to the cabinet. The durable electrostatic matt powder coated tool panels are scratchproof and come in different sizes to fit the RS Pro roller cabinets, giving the user the option of hanging drawings or tools that are needed on hand when working.

8755777 is designed to fit roller cabinet 8335900
8755786 is designed to fit roller cabinets 8335916 and 8755789

You may be interested in
RS PRO Steel
P.O.A.Each (ex VAT)