RS PRO Steel White Modular Shelving Wall Mount Bracket

Technical documents
Specifications
Brand
RS ProSystem
Modular Shelving
Component Type
Wall Mount Bracket
Load Capacity
24kg
Width
370mm
Colour
White
Material
Steel
Country of Origin
United Kingdom
Product details
Bracket
Wall Mounting Shelving
A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.
P.O.A.
8
P.O.A.
8
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSystem
Modular Shelving
Component Type
Wall Mount Bracket
Load Capacity
24kg
Width
370mm
Colour
White
Material
Steel
Country of Origin
United Kingdom
Product details
Bracket
Wall Mounting Shelving
A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.