RS PRO Steel White Modular Shelving Wall Mount Shelf, 1000mm

Technical documents
Specifications
Brand
RS ProSystem
Modular Shelving
Component Type
Wall Mount Shelf
Width
320mm
Length
1000mm
Material
Steel
Colour
White
Country of Origin
United Kingdom
Product details
Shelf
Wall Mounting Shelving
A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.
P.O.A.
4
P.O.A.
4
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSystem
Modular Shelving
Component Type
Wall Mount Shelf
Width
320mm
Length
1000mm
Material
Steel
Colour
White
Country of Origin
United Kingdom
Product details
Shelf
Wall Mounting Shelving
A versatile modular wall mounted steel shelving system finished in durable white epoxy paint. The shelving is easy to construct, extend or alter with brackets which securely lock into the strong double slotted uprights, which provide shelf adjustment at approximately 30mm increments. Steel 1000mm long shelves in 4 widths are available, alternatively wood or composite shelves may be used. Also available are book end/shelf end supports.