RS PRO Steel Wire Rope, 75m

RS Stock No.: 183-5829Brand: RS PRODistrelec Article No.: 30418269
brand-logo
View all in Rope

Technical documents

Specifications

Brand

RS Pro

Type

Wire Rope

Material

Steel

Diameter

3 mm

Number of Strands

6

Number Of Wires

7

Core

Wire Core

Safe Working Load

100kg

Length

75m

Coating

PVC

Country of Origin

United Kingdom

Product details

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

You may be interested in
RS PRO Steel Wire Rope, 75m
P.O.A.1 Reel of 75 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Wire Rope, 75m

P.O.A.

RS PRO Steel Wire Rope, 75m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Steel Wire Rope, 75m
P.O.A.1 Reel of 75 Metres (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Type

Wire Rope

Material

Steel

Diameter

3 mm

Number of Strands

6

Number Of Wires

7

Core

Wire Core

Safe Working Load

100kg

Length

75m

Coating

PVC

Country of Origin

United Kingdom

Product details

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

You may be interested in
RS PRO Steel Wire Rope, 75m
P.O.A.1 Reel of 75 Metres (ex VAT)