RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M4, length-10mm

Technical documents
Specifications
Brand
RS ProThread Size
M4
Head Diameter
5.9mm
Length
10mm
For Panel Thickness Minimum
1mm
Fixing Hole Diameter
4mm
Material
Steel
Finish
Zinc plated & clear Passivated
Product details
Captive Stud Fasteners
Threaded self-clinching studs designed for quick installation using a simple press.
Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProThread Size
M4
Head Diameter
5.9mm
Length
10mm
For Panel Thickness Minimum
1mm
Fixing Hole Diameter
4mm
Material
Steel
Finish
Zinc plated & clear Passivated
Product details
Captive Stud Fasteners
Threaded self-clinching studs designed for quick installation using a simple press.
Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications