RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M6, length-16mm

RS Stock No.: 827-439Brand: RS PRO
brand-logo
View all in Self-Clinching Captive Studs

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Head Diameter

8.2mm

Length

16mm

For Panel Thickness Minimum

1.6mm

Fixing Hole Diameter

6mm

Material

Steel

Finish

Zinc plated & clear Passivated

Product details

Captive Stud Fasteners

Threaded self-clinching studs designed for quick installation using a simple press.

Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M6, length-16mm

P.O.A.

RS PRO Steel Zinc plated & clear Passivated Self Clinching Stud, M6, length-16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Head Diameter

8.2mm

Length

16mm

For Panel Thickness Minimum

1.6mm

Fixing Hole Diameter

6mm

Material

Steel

Finish

Zinc plated & clear Passivated

Product details

Captive Stud Fasteners

Threaded self-clinching studs designed for quick installation using a simple press.

Case-hardened, zinc plated & clear passivated mild steel, to BS3382
Provides a cost-effective means of threaded stud placement in thin sheet metal applications