RS PRO Steel Zinc Plated Self-Clinching Standoff, M4

RS Stock No.: 827-495Brand: RS PRO
brand-logo
View all in Self-Clinching Standoffs

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

7.1mm

Body Outside Diameter

7.1mm

Body Depth

8mm

Material

Steel

Finish

Zinc Plated

Thickness of Material Minimum

1.27mm

Country of Origin

United Kingdom

Product details

Self-clinching Stand-offs

Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.

Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed

You may be interested in
Stand off,BS3382 mild steel,zi
P.O.A.1 Bag of 50 (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Zinc Plated Self-Clinching Standoff, M4

P.O.A.

RS PRO Steel Zinc Plated Self-Clinching Standoff, M4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in
Stand off,BS3382 mild steel,zi
P.O.A.1 Bag of 50 (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Thread Size

M4

Fixing Hole Diameter

7.1mm

Body Outside Diameter

7.1mm

Body Depth

8mm

Material

Steel

Finish

Zinc Plated

Thickness of Material Minimum

1.27mm

Country of Origin

United Kingdom

Product details

Self-clinching Stand-offs

Threaded self-clinching stand-offs available in either through-hole or blind-hole versions.

Case-hardened, zinc plated mild steel, to BS3382
Stand-off remains in place after installation fastener has been removed

You may be interested in
Stand off,BS3382 mild steel,zi
P.O.A.1 Bag of 50 (ex VAT)