Technical documents
Specifications
Brand
RS ProLength
200 x 250mm
Width
25mm
Material
Steel
Colour
Silver
Thickness
4.5mm
Length A
200mm
Length B
250mm
Finish
Zinc Plated
Number of Holes
6
Distrelec Product Id
30404654
Country of Origin
Taiwan, Province Of China
Product details
Heavy Duty Stayed Bracket
Suitable for a wide range of heavier duty applications
Zinc plated steel
Leg sizes 200 & 250mm
6 fixing points per bracket
Fixings included
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | P.O.A. |
10 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 199 | P.O.A. |
200+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProLength
200 x 250mm
Width
25mm
Material
Steel
Colour
Silver
Thickness
4.5mm
Length A
200mm
Length B
250mm
Finish
Zinc Plated
Number of Holes
6
Distrelec Product Id
30404654
Country of Origin
Taiwan, Province Of China
Product details
Heavy Duty Stayed Bracket
Suitable for a wide range of heavier duty applications
Zinc plated steel
Leg sizes 200 & 250mm
6 fixing points per bracket
Fixings included