Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stepper Motor Controller, 2.2 A, 48 V

RS Stock No.: 905-8786Brand: RS PRODistrelec Article No.: 30405974
brand-logo
View all in Motor Controllers

Technical documents

Specifications

Brand

RS Pro

Current Rating

2.2 A

Voltage Rating

48 V

Overall Length

78mm

Overall Width

68mm

Overall Depth

21mm

Distrelec Product Id

30405974

Country of Origin

Italy

Product details

Microstep Stepping Motor Drives

Series of microstep stepping motor drives.


Full digital microstepping drive
Adaptive microstepping up to 3299 step/rev.
Intelligent management of the current profile
Highly sophisticated control system
Automatic current reduction at motor standstill
Built-in protections:
- stock no. 905-8786: under-voltage, short-circuit at motor outputs
- stock no. 905-8780: under- and over-voltage, short-circuit at motor outputs, overtemperature
Open frame version
Screw type connectors

Stock information temporarily unavailable.

P.O.A.

RS PRO Stepper Motor Controller, 2.2 A, 48 V

P.O.A.

RS PRO Stepper Motor Controller, 2.2 A, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Current Rating

2.2 A

Voltage Rating

48 V

Overall Length

78mm

Overall Width

68mm

Overall Depth

21mm

Distrelec Product Id

30405974

Country of Origin

Italy

Product details

Microstep Stepping Motor Drives

Series of microstep stepping motor drives.


Full digital microstepping drive
Adaptive microstepping up to 3299 step/rev.
Intelligent management of the current profile
Highly sophisticated control system
Automatic current reduction at motor standstill
Built-in protections:
- stock no. 905-8786: under-voltage, short-circuit at motor outputs
- stock no. 905-8780: under- and over-voltage, short-circuit at motor outputs, overtemperature
Open frame version
Screw type connectors