RS PRO Stereo Microscope, 20X Magnification

RS Stock No.: 471-8828Brand: RS PRO
brand-logo
View all in Microscopes

Technical documents

Specifications

Brand

RS Pro

Magnification Power

20X

Illuminated

Yes

Illumination Type

Halogen

Weight

6.6kg

Dimensions

180 x 295mm

Diameter

180mm

Length

295mm

Country of Origin

China

Product details

Long Reach Stereo Microscope

Long reach microscope suitable for surfaces of items too large to fit onto the stage plates of conventional scopes
Two 10x magnification wide-field eye pieces
Eye piece width adjustment 50-75mm
2x objective lens gives
Max working height between bench top & objective lens: 200mm
Side-mounted articulating halogen lamp
Articulated cross arm 270mm total length between upright column & lens
Input voltage 240Vac
Working voltage 12V

Stock information temporarily unavailable.

P.O.A.

RS PRO Stereo Microscope, 20X Magnification

P.O.A.

RS PRO Stereo Microscope, 20X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Magnification Power

20X

Illuminated

Yes

Illumination Type

Halogen

Weight

6.6kg

Dimensions

180 x 295mm

Diameter

180mm

Length

295mm

Country of Origin

China

Product details

Long Reach Stereo Microscope

Long reach microscope suitable for surfaces of items too large to fit onto the stage plates of conventional scopes
Two 10x magnification wide-field eye pieces
Eye piece width adjustment 50-75mm
2x objective lens gives
Max working height between bench top & objective lens: 200mm
Side-mounted articulating halogen lamp
Articulated cross arm 270mm total length between upright column & lens
Input voltage 240Vac
Working voltage 12V