Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stereo Microscope, 20X Magnification

RS Stock No.: 471-8834Brand: RS PRO
brand-logo
View all in Microscopes

Technical documents

Specifications

Brand

RS Pro

Magnification Power

20 X, 40X

Illuminated

Yes

Weight

3.3kg

Dimensions

275 x 170 x 350mm

Length

350mm

Country of Origin

China

Product details

RS PRO Deluxe Stereo Microscope

The Deluxe Stereo Microscope from RS PRO is a range of high quality and easy to use microscopes that are suitable for non-contact inspection. The rotating objective lens turret also allows for standard magnification of either 20X or 40X whilst providing high-quality optics with a max working space between the stage plate and turret of 94mm.

Features and Benefits

• De-Luxe Microscope suitable for non-contact microscopy inspection
• Magnification 20x or 40x simply by rotating the objective turret
• Two 10x magnification eyepieces mounted at 45° in microscope head
• Microscope head rotates through 360°
• Eye piece width adjustment 50-75mm
• 2x & 4x objective lenses
• Field of view 20x MAG = 10mm
• Field of view 40x MAG = 5mm
• Max working height between stage plate & lens turret = 94mm
• Rack and pinion adjustment = 50mm
• 2 stage plates supplied; opaque and translucent
• Four position light switch off: 1=bottom, 2 = top, 3 both
• Primary voltage 240 V ac, working voltage 12V, 10VA
• A range of microscope accessories available
• Excellent illumination

Uses of a Microscope

The main uses of a microscope are:

• An instrument for magnifying and observing slides of microscopical details
• An essential Laboratory tool (both digital and stereo microscopes)
• Imaging for biological research

Stock information temporarily unavailable.

P.O.A.

RS PRO Stereo Microscope, 20X Magnification

P.O.A.

RS PRO Stereo Microscope, 20X Magnification
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Magnification Power

20 X, 40X

Illuminated

Yes

Weight

3.3kg

Dimensions

275 x 170 x 350mm

Length

350mm

Country of Origin

China

Product details

RS PRO Deluxe Stereo Microscope

The Deluxe Stereo Microscope from RS PRO is a range of high quality and easy to use microscopes that are suitable for non-contact inspection. The rotating objective lens turret also allows for standard magnification of either 20X or 40X whilst providing high-quality optics with a max working space between the stage plate and turret of 94mm.

Features and Benefits

• De-Luxe Microscope suitable for non-contact microscopy inspection
• Magnification 20x or 40x simply by rotating the objective turret
• Two 10x magnification eyepieces mounted at 45° in microscope head
• Microscope head rotates through 360°
• Eye piece width adjustment 50-75mm
• 2x & 4x objective lenses
• Field of view 20x MAG = 10mm
• Field of view 40x MAG = 5mm
• Max working height between stage plate & lens turret = 94mm
• Rack and pinion adjustment = 50mm
• 2 stage plates supplied; opaque and translucent
• Four position light switch off: 1=bottom, 2 = top, 3 both
• Primary voltage 240 V ac, working voltage 12V, 10VA
• A range of microscope accessories available
• Excellent illumination

Uses of a Microscope

The main uses of a microscope are:

• An instrument for magnifying and observing slides of microscopical details
• An essential Laboratory tool (both digital and stereo microscopes)
• Imaging for biological research